Parametric Equivalent

MA1CAE1900 | |
|---|---|
DigiKey Part Number | 889-MA1CAE1900-ND |
Manufacturer | |
Manufacturer Product Number | MA1CAE1900 |
Description | STRAIGHT PLUG, THREADED COUPLING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation E |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Coupling Nut |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert M23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2CAE1900 | Amphenol Sine Systems Corp | 0 | 889-MA2CAE1900-ND | 13,20635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,66010 € | 2.132,02 € |
| Unit Price without VAT: | 10,66010 € |
|---|---|
| Unit Price with VAT: | 12,89872 € |




