4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS014N4P03-PM

DigiKey Part Number
889-FLS014N4P03-PM-ND
Manufacturer
Manufacturer Product Number
FLS014N4P03-PM
Description
4 POSITION SQUARE FLANGE RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS014N4P03-PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Unshielded
Shell Size - Insert
14-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
12
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLS014N4P03Amphenol Sine Systems Corp100889-FLS014N4P03-ND7,64000 €Parametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,02000 €8,02 €
107,21900 €72,19 €
256,79960 €169,99 €
506,62540 €331,27 €
1006,45100 €645,10 €
2505,75360 €1.438,40 €
5005,40488 €2.702,44 €
1.0004,77722 €4.777,22 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,70420 €