
C146G01024G8 | |
|---|---|
DigiKey Part Number | C146G01024G8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146G01024G8 |
Description | MODULE PNEUMATIC MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module, Pneumatic Black 1 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Tuchel Industrial | Termination Style Crimp |
Series | Color Black |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Material Brass |
Connector Type Module, Pneumatic | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,03100 € | 2.301,55 € |
| Unit Price without VAT: | 46,03100 € |
|---|---|
| Unit Price with VAT: | 55,69751 € |

