Parametric Equivalent

AHDP04-24-21PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-21PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-21PR-BRA |
Description | 21 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-21PR-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 21 | Shielding Unshielded |
Shell Size - Insert 24-21 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (4), 16 (17) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-21PN-BRA | Amphenol Sine Systems Corp | 264 | 889-AHDP04-24-21PN-BRA-ND | 12,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 10,57900 € | 105,79 € |
| 25 | 9,91680 € | 247,92 € |
| 50 | 9,44340 € | 472,17 € |
| 100 | 8,99290 € | 899,29 € |
| 250 | 8,43020 € | 2.107,55 € |
| 500 | 8,02826 € | 4.014,13 € |
| 1.000 | 7,64559 € | 7.645,59 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 15,06450 € |


