
AC4FDZB-AU | |
|---|---|
DigiKey Part Number | 889-AC4FDZB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC4FDZB-AU |
Description | CONN PLUG FMALE XLR 4POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AC4FDZB-AU Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP40 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Applications Audio |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,70200 € | 87,02 € |
| 25 | 8,15600 € | 203,90 € |
| 50 | 7,76680 € | 388,34 € |
| 100 | 7,39610 € | 739,61 € |
| 250 | 6,93336 € | 1.733,34 € |
| 500 | 6,60272 € | 3.301,36 € |
| 1.000 | 6,28793 € | 6.287,93 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,39040 € |

