
AT25XE321D-SHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25XE321D-SHN-TTR-ND - Tape & Reel (TR) 1695-AT25XE321D-SHN-TCT-ND - Cut Tape (CT) 1695-AT25XE321D-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-SHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE321D-SHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 60µs, 12ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,09700 € | 10,97 € |
| 25 | 1,06720 € | 26,68 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 1,02020 € | 102,02 € |
| 250 | 0,98920 € | 247,30 € |
| 500 | 0,96568 € | 482,84 € |
| 1.000 | 0,94230 € | 942,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91910 € | 1.838,20 € |
| 4.000 | 0,89617 € | 3.584,68 € |
| 6.000 | 0,88290 € | 5.297,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

