47-20245 | |
---|---|
DigiKey Part Number | ARF2764-ND |
Manufacturer | |
Manufacturer Product Number | 47-20245 |
Description | DIE SET HEX .042 .068 .190 .213 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.042", 0.068", 0.190", 0.213" | |
Compatible Tools | 47-10000 | |
Cable Group | RG-58, 59 Plenum | |
Base Product Number |