
172176-10 | |
|---|---|
DigiKey Part Number | 172176-10-ND |
Manufacturer | |
Manufacturer Product Number | 172176-10 |
Description | N RIGHT ANGLE CRIMP PLUG FOR LMR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,90000 € | 52,90 € |
| 10 | 44,96600 € | 449,66 € |
| 25 | 42,15240 € | 1.053,81 € |
| 50 | 40,14200 € | 2.007,10 € |
| 100 | 38,22830 € | 3.822,83 € |
| Unit Price without VAT: | 52,90000 € |
|---|---|
| Unit Price with VAT: | 64,00900 € |

