Cable Assembly Coaxial BNC to MMCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-301-024

DigiKey Part Number
115-095-850-301-024-ND
Manufacturer
Manufacturer Product Number
095-850-301-024
Description
COAX CBL BNC TO MMCX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MMCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-316
Style
BNC to MMCX
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
MMCX Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,49000 €33,49 €
1028,46400 €284,64 €
2526,68240 €667,06 €
5025,40980 €1.270,49 €
10024,19790 €2.419,79 €
25022,68508 €5.671,27 €
Manufacturers Standard Package
Unit Price without VAT:33,49000 €
Unit Price with VAT:40,52290 €