


RJMG2V1SLN12W5R | |
|---|---|
DigiKey Part Number | 664-RJMG2V1SLN12W5RTR-ND - Tape & Reel (TR) 664-RJMG2V1SLN12W5RCT-ND - Cut Tape (CT) 664-RJMG2V1SLN12W5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJMG2V1SLN12W5R |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2V1SLN12W5R Models |
Category | LED Color Yellow - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation Straight | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
Height Above Board 0.663" (16.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71300 € | 27,13 € |
| 25 | 2,54320 € | 63,58 € |
| 50 | 2,42140 € | 121,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,26338 € | 294,24 € |
| 260 | 2,15535 € | 560,39 € |
| 390 | 2,09459 € | 816,89 € |
| 650 | 2,02046 € | 1.313,30 € |
| 910 | 1,97308 € | 1.795,50 € |
| 1.300 | 1,92409 € | 2.501,32 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |








