Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC8W8M/SI.3/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC8W8M/SI.3/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC8W8M/SI.3/AA |
Description | XAVAC8W8M/SI.3/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 8 (Coax) Pin Female To D-Sub, 8 (Coax) Pin Male Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 8 (Coax) Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 8 (Coax) Pin Male | Voltage Rating 300 V |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAVAC8W8M/SI.3 | Amphenol Positronic | 0 | 4306-SAVAC8W8M/SI.3-ND | 2.305,71000 € | Parametric Equivalent |
| SAVAC8W8M/SI.3/AA | Amphenol Positronic | 0 | 4306-SAVAC8W8M/SI.3/AA-ND | 2.305,71000 € | Parametric Equivalent |
| XAVAC8W8M/SG.3 | Amphenol Positronic | 0 | 4306-XAVAC8W8M/SG.3-ND | 2.662,32000 € | Parametric Equivalent |
| XAVAC8W8M/SG.3/AA | Amphenol Positronic | 0 | 4306-XAVAC8W8M/SG.3/AA-ND | 2.662,32000 € | Parametric Equivalent |
| XAVAC8W8M/SI.3 | Amphenol Positronic | 0 | 4306-XAVAC8W8M/SI.3-ND | 2.131,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.131,18000 € | 2.131,18 € |
| Unit Price without VAT: | 2.131,18000 € |
|---|---|
| Unit Price with VAT: | 2.578,72780 € |

