Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SADD44SEGM0G | |
|---|---|
DigiKey Part Number | 4306-SADD44SEGM0G-ND |
Manufacturer | |
Manufacturer Product Number | SADD44SEGM0G |
Description | D-SUB ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 44 HD, Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 44 HD, Male | Current Rating (Amps) 5 A |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SADD44S0GM0D | Amphenol Positronic | 0 | 4306-SADD44S0GM0D-ND | 395,75300 € | Parametric Equivalent |
| SADD44S0GM0D/AA | Amphenol Positronic | 0 | 4306-SADD44S0GM0D/AA-ND | 487,56700 € | Parametric Equivalent |
| SADD44S0GM0G/AA | Amphenol Positronic | 0 | 4306-SADD44S0GM0G/AA-ND | 390,83700 € | Parametric Equivalent |
| SADD44S0GMEG/AA | Amphenol Positronic | 0 | 4306-SADD44S0GMEG/AA-ND | 519,28400 € | Parametric Equivalent |
| SADD44SE6GM0G | Amphenol Positronic | 0 | 4306-SADD44SE6GM0G-ND | 559,95800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 519,28400 € | 5.192,84 € |
| Unit Price without VAT: | 519,28400 € |
|---|---|
| Unit Price with VAT: | 628,33364 € |

