
PLB3W3F4N0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB3W3F4N0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB3W3F4N0A1/AA |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 55,79417 € | 669,53 € |
| Unit Price without VAT: | 55,79417 € |
|---|---|
| Unit Price with VAT: | 67,51095 € |

