
PLAH03M4B3N0A1 | |
|---|---|
DigiKey Part Number | 4306-PLAH03M4B3N0A1-ND |
Manufacturer | |
Manufacturer Product Number | PLAH03M4B3N0A1 |
Description | PLAH03M4B3N0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Number of Columns 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 42A |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 17,05921 € | 648,25 € |
| Unit Price without VAT: | 17,05921 € |
|---|---|
| Unit Price with VAT: | 20,64164 € |

