Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25F20G00 | |
|---|---|
DigiKey Part Number | 4306-MD25F20G00-ND |
Manufacturer | |
Manufacturer Product Number | MD25F20G00 |
Description | MD25F20G00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED25F20GVL0/AA | Amphenol Positronic | 0 | 4306-ED25F20GVL0/AA-ND | 178,25300 € | Parametric Equivalent |
| MD25F20JVL0/AA | Amphenol Positronic | 0 | 4306-MD25F20JVL0/AA-ND | 95,51600 € | Parametric Equivalent |
| MD25F20Z00 | Amphenol Positronic | 0 | 4306-MD25F20Z00-ND | 98,07800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 174,45500 € | 697,82 € |
| Unit Price without VAT: | 174,45500 € |
|---|---|
| Unit Price with VAT: | 211,09055 € |

