Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-28F | |
|---|---|
DigiKey Part Number | 4306-M24308/23-28F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-28F |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/23-40F | Amphenol Positronic | 0 | 4306-M24308/23-40F-ND | 99,17280 € | Parametric Equivalent |
| M24308/23-40F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/23-40FCAGE1433Y-ND | 88,33429 € | Parametric Equivalent |
| MD37F5R700S | Amphenol Positronic | 0 | 4306-MD37F5R700S-ND | 70,75400 € | Parametric Equivalent |
| MD37F5R700X/AA | Amphenol Positronic | 0 | 4306-MD37F5R700X/AA-ND | 62,56364 € | Parametric Equivalent |
| MD37F5R70T20 | Amphenol Positronic | 0 | 4306-MD37F5R70T20-ND | 67,34100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 84,54320 € | 2.113,58 € |
| Unit Price without VAT: | 84,54320 € |
|---|---|
| Unit Price with VAT: | 102,29727 € |

