M24308/23-253F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 141,01600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 158,27900 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 149,64500 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 167,48700 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 282,91000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 139,54300 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 281,51900 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 156,78800 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 156,78800 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 139,25200 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 165,32300 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 30,25160 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 30,25160 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 19,32200 €
Datasheet
Image for M24308/23-253F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-253F

DigiKey Part Number
4306-M24308/23-253F-ND
Manufacturer
Manufacturer Product Number
M24308/23-253F
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50S5B3000Amphenol Positronic04306-HDC50S5B3000-ND141,01600 €Parametric Equivalent
HDC50S5B3000/AAAmphenol Positronic04306-HDC50S5B3000/AA-ND158,27900 €Parametric Equivalent
HDC50S5B300CAmphenol Positronic04306-HDC50S5B300C-ND149,64500 €Parametric Equivalent
HDC50S5B300S/AAAmphenol Positronic04306-HDC50S5B300S/AA-ND167,48700 €Parametric Equivalent
HDC50S5B300S/AA-15Amphenol Positronic04306-HDC50S5B300S/AA-15-ND282,91000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25344,69320 €8.617,33 €
Unit Price without VAT:344,69320 €
Unit Price with VAT:417,07877 €