
GMCT14M0N00JVL | |
|---|---|
DigiKey Part Number | 4306-GMCT14M0N00JVL-ND |
Manufacturer | |
Manufacturer Product Number | GMCT14M0N00JVL |
Description | GMCT14M0N00JVL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,11200 € | 911,12 € |
| Unit Price without VAT: | 91,11200 € |
|---|---|
| Unit Price with VAT: | 110,24552 € |

