Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S32S60T2S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-DD44S32S60T2S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD44S32S60T2S/AA-50 |
Description | DD44S32S60T2S/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S32S60T0 | Amphenol Positronic | 0 | 4306-DD44S32S60T0-ND | 115,03200 € | Parametric Equivalent |
| DD44S32S60T0/AA | Amphenol Positronic | 0 | 4306-DD44S32S60T0/AA-ND | 105,32400 € | Parametric Equivalent |
| DD44S32S60T20 | Amphenol Positronic | 0 | 4306-DD44S32S60T20-ND | 105,97600 € | Parametric Equivalent |
| DD44S32S60T20/AA | Amphenol Positronic | 0 | 4306-DD44S32S60T20/AA-ND | 115,81000 € | Parametric Equivalent |
| DD44S32S60T2S | Amphenol Positronic | 0 | 4306-DD44S32S60T2S-ND | 125,01800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 235,48800 € | 2.354,88 € |
| Unit Price without VAT: | 235,48800 € |
|---|---|
| Unit Price with VAT: | 284,94048 € |

