Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S000E3X/AA | |
|---|---|
DigiKey Part Number | 4306-DD26S000E3X/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD26S000E3X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 26 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S000E0 | Amphenol Positronic | 0 | 4306-DD26S000E0-ND | 37,40100 € | Parametric Equivalent |
| DD26S000E0/AA | Amphenol Positronic | 0 | 4306-DD26S000E0/AA-ND | 37,40100 € | Parametric Equivalent |
| DD26S000E20 | Amphenol Positronic | 0 | 4306-DD26S000E20-ND | 34,77500 € | Parametric Equivalent |
| DD26S000E20/AA | Amphenol Positronic | 0 | 4306-DD26S000E20/AA-ND | 34,77500 € | Parametric Equivalent |
| DD26S000E2S | Amphenol Positronic | 0 | 4306-DD26S000E2S-ND | 43,23800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,21400 € | 402,14 € |
| Unit Price without VAT: | 40,21400 € |
|---|---|
| Unit Price with VAT: | 48,65894 € |

