
PT15NH05-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH05-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-101A2020-S |
Description | TRIMMER 100OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,46020 € | 46,02 € |
| 400 | 0,41135 € | 164,54 € |
| 800 | 0,38876 € | 311,01 € |
| 1.200 | 0,37608 € | 451,30 € |
| 5.200 | 0,33346 € | 1.733,99 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

