47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10MH01-473A2020-S

DigiKey Part Number
1993-1126-ND
Manufacturer
Manufacturer Product Number
PT10MH01-473A2020-S
Description
TRIMMER 47KOHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
47 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30300 €3,03 €
250,28200 €7,05 €
500,26720 €13,36 €
1000,25260 €25,26 €
2500,23472 €58,68 €
5000,22192 €110,96 €
2.0000,19824 €396,48 €
6.0000,18118 €1.087,08 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €