
A850498612Z02 | |
|---|---|
DigiKey Part Number | 623-A850498612Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498612Z02 |
Description | CONN BACKSH BANDING SZ12 13 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 12, 13 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.320" (8.13mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.160" (29.46mm) | Base Product Number |
Shell Size - Insert 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,95480 € | 1.298,87 € |
| Unit Price without VAT: | 51,95480 € |
|---|---|
| Unit Price with VAT: | 62,86531 € |

