
A850498520Z01 | |
|---|---|
DigiKey Part Number | 623-A850498520Z01-ND |
Manufacturer | |
Manufacturer Product Number | A850498520Z01 |
Description | CONN BACKSH BANDING SZ20 21 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.640" (16.26mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.640" (41.66mm) | Base Product Number |
Shell Size - Insert 20, 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,85680 € | 1.121,42 € |
| Unit Price without VAT: | 44,85680 € |
|---|---|
| Unit Price with VAT: | 54,27673 € |

