
A850497911Z01 | |
|---|---|
DigiKey Part Number | 623-A850497911Z01-ND |
Manufacturer | |
Manufacturer Product Number | A850497911Z01 |
Description | CONN BACKSHELL W/CLMP SZ11 B BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.060" ~ 0.130" (1.52mm ~ 3.30mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.850" (21.59mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 11, B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,19800 € | 1.604,95 € |
| Unit Price without VAT: | 64,19800 € |
|---|---|
| Unit Price with VAT: | 77,67958 € |

