
A850497624Z07 | |
|---|---|
DigiKey Part Number | 623-A850497624Z07-ND |
Manufacturer | |
Manufacturer Product Number | A850497624Z07 |
Description | CONN BACKSH W/CLMP SZ24 25 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 24, 25 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.880" ~ 0.750" (22.35mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.850" (46.99mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 24, 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 80,28840 € | 2.007,21 € |
| Unit Price without VAT: | 80,28840 € |
|---|---|
| Unit Price with VAT: | 97,14896 € |

