
A8504933210Z | |
|---|---|
DigiKey Part Number | 623-A8504933210Z-ND |
Manufacturer | |
Manufacturer Product Number | A8504933210Z |
Description | CONN BACKSHELL SZ10 11 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 10, 11 |
Datasheet | Datasheet |
Category | Shell Size - Insert 10, 11 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Cable Opening 0.340" (8.64mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,52360 € | 588,09 € |
| Unit Price without VAT: | 23,52360 € |
|---|---|
| Unit Price with VAT: | 28,46356 € |

