
A8504911519TZ086D | |
|---|---|
DigiKey Part Number | 623-A8504911519TZ086D-ND |
Manufacturer | |
Manufacturer Product Number | A8504911519TZ086D |
Description | CONN BACKSHELL SZ19 F BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 19, F |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole |
Cable Opening 0.688" (17.48mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
Shell Size - Insert 19, F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,82320 € | 1.670,58 € |
| Unit Price without VAT: | 66,82320 € |
|---|---|
| Unit Price with VAT: | 80,85607 € |

