
A85049189Z02 | |
|---|---|
DigiKey Part Number | 623-A85049189Z02-ND |
Manufacturer | |
Manufacturer Product Number | A85049189Z02 |
Description | CONN BACKSHELL W/CLMP SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 9, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.130" ~ 0.250" (3.30mm ~ 6.35mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.750" (19.05mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 9, A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,45080 € | 1.261,27 € |
| Unit Price without VAT: | 50,45080 € |
|---|---|
| Unit Price with VAT: | 61,04547 € |

