
M83723/60-120AC | |
|---|---|
DigiKey Part Number | 623-M83723/60-120AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-120AC |
Description | DUST CAP SZ 20 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,67000 € | 29,67 € |
| 10 | 25,21400 € | 252,14 € |
| 25 | 23,63520 € | 590,88 € |
| 50 | 22,50800 € | 1.125,40 € |
| 100 | 21,43450 € | 2.143,45 € |
| 250 | 20,09416 € | 5.023,54 € |
| Unit Price without VAT: | 29,67000 € |
|---|---|
| Unit Price with VAT: | 35,90070 € |


