Olive Drab Connector Backshell, E Nut 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/31-8W

DigiKey Part Number
APM85049/31-8W-ND
Manufacturer
Manufacturer Product Number
M85049/31-8W
Description
CONN BACKSHELL E NUT SZ8 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, E Nut 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Olive Drab
Type
Backshell, E Nut
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Diameter - Outside
0.617" (15.67mm)
Base Product Number
Shell Size - Insert
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,59000 €12,59 €
1010,70100 €107,01 €
2510,03080 €250,77 €
509,55220 €477,61 €
1009,09630 €909,63 €
2508,52720 €2.131,80 €
5008,12062 €4.060,31 €
1.0007,73355 €7.733,55 €
Manufacturers Standard Package
Unit Price without VAT:12,59000 €
Unit Price with VAT:15,23390 €