
A85049111S24TZ126D | |
|---|---|
DigiKey Part Number | 623-A85049111S24TZ126D-ND |
Manufacturer | |
Manufacturer Product Number | A85049111S24TZ126D |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole, Self Locking |
Cable Opening 0.938" (23.83mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.885" (47.88mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 163,81960 € | 4.095,49 € |
| Unit Price without VAT: | 163,81960 € |
|---|---|
| Unit Price with VAT: | 198,22172 € |

