
A850498416Z02 | |
|---|---|
DigiKey Part Number | 623-A850498416Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498416Z02 |
Description | CONN BACKSH BANDING SZ16 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 16, 19 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.510" (12.95mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.390" (35.31mm) | Base Product Number |
Shell Size - Insert 16, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,11960 € | 1.502,99 € |
| Unit Price without VAT: | 60,11960 € |
|---|---|
| Unit Price with VAT: | 72,74472 € |

