
A8504951110A | |
|---|---|
DigiKey Part Number | APC1327-ND |
Manufacturer | |
Manufacturer Product Number | A8504951110A |
Description | CONN CAB CLAMP SZ10 BLK 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Category | Thread Size 5/8-24 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 0.730" (18.54mm) | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 12,95200 € | 129,52 € |
| 25 | 12,14000 € | 303,50 € |
| 50 | 11,56080 € | 578,04 € |
| 100 | 11,00920 € | 1.100,92 € |
| 250 | 10,32044 € | 2.580,11 € |
| 500 | 9,82850 € | 4.914,25 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,44040 € |


