
A850494112A | |
|---|---|
DigiKey Part Number | 623-A850494112A-ND |
Manufacturer | |
Manufacturer Product Number | A850494112A |
Description | CONN CABLE CLAMP SZ20 22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 22 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Cadmium |
Series | Shielding Unshielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Strain Relief |
Type Cable Clamp | For Use With/Related Products MS "V" Thread General Duty "A" Endbell |
Shell Size - Insert 20, 22 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 12,19200 € | 121,92 € |
| 25 | 11,42800 € | 285,70 € |
| 50 | 10,88240 € | 544,12 € |
| 100 | 10,36330 € | 1.036,33 € |
| 250 | 9,71496 € | 2.428,74 € |
| 500 | 9,25182 € | 4.625,91 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,36350 € |

