
A850493614Z04A | |
|---|---|
DigiKey Part Number | 623-A850493614Z04A-ND |
Manufacturer | |
Manufacturer Product Number | A850493614Z04A |
Description | CONN BACKSH W/CLMP SZ14 15 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14, 15 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.310" (12.70mm ~ 7.87mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 14, 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,00200 € | 1.375,05 € |
| Unit Price without VAT: | 55,00200 € |
|---|---|
| Unit Price with VAT: | 66,55242 € |

