
A850493614Z03B | |
|---|---|
DigiKey Part Number | 623-A850493614Z03B-ND |
Manufacturer | |
Manufacturer Product Number | A850493614Z03B |
Description | CONN BACKSH W/CLMP SZ14 15 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14, 15 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 14, 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 53,93360 € | 1.348,34 € |
| Unit Price without VAT: | 53,93360 € |
|---|---|
| Unit Price with VAT: | 65,25966 € |

