
A850492924W05 | |
|---|---|
DigiKey Part Number | 623-A850492924W05-ND |
Manufacturer | |
Manufacturer Product Number | A850492924W05 |
Description | CONN BACKSHELL W/CLMP SZ24 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 24, 25 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.440" ~ 0.630" (11.18mm ~ 16.00mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 24, 25 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,66400 € | 916,60 € |
| Unit Price without VAT: | 36,66400 € |
|---|---|
| Unit Price with VAT: | 44,36344 € |

