
A850491722Z03 | |
|---|---|
DigiKey Part Number | 623-A850491722Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850491722Z03 |
Description | CONN BACKSH W/CLMP SZ22 23 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 22, 23 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Ingress Protection Environment Resistant |
Cable Opening 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 22, 23 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,75200 € | 1.618,80 € |
| Unit Price without VAT: | 64,75200 € |
|---|---|
| Unit Price with VAT: | 78,34992 € |

