
A8504914S15Z | |
|---|---|
DigiKey Part Number | 623-A8504914S15Z-ND |
Manufacturer | |
Manufacturer Product Number | A8504914S15Z |
Description | CONN BACKSHELL E NUT SZ15 D BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 15, D |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 15, D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,20480 € | 430,12 € |
| Unit Price without VAT: | 17,20480 € |
|---|---|
| Unit Price with VAT: | 20,81781 € |

