
ELVP18100E | |
|---|---|
DigiKey Part Number | ELVP18100E-ND |
Manufacturer | |
Manufacturer Product Number | ELVP18100E |
Description | TERM BLOCK PLUG 18POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Black |
Packaging Tray | Operating Temperature 125°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,15590 € | 615,59 € |
| Unit Price without VAT: | 6,15590 € |
|---|---|
| Unit Price with VAT: | 7,44864 € |

