
ELFB02180 | |
|---|---|
DigiKey Part Number | ELFB02180-ND |
Manufacturer | |
Manufacturer Product Number | ELFB02180 |
Description | TERM BLOCK HDR 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets Vertical Through Hole |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature 125°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Interlocking (Side), Retention Latches |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Header Orientation Vertical | Contact Tail Length 0.080" (2.03mm) |
Termination Style Solder | Insulation Height 0.750" (19.05mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79910 € | 79,91 € |
| Unit Price without VAT: | 0,79910 € |
|---|---|
| Unit Price with VAT: | 0,96691 € |

