
ELFA4021G | |
|---|---|
DigiKey Part Number | ELFA4021G-ND |
Manufacturer | |
Manufacturer Product Number | ELFA4021G |
Description | TERM BLOCK HDR 40POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.120" (28.45mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,28920 € | 528,92 € |
| Unit Price without VAT: | 5,28920 € |
|---|---|
| Unit Price with VAT: | 6,39993 € |

