
ATBB35R | |
|---|---|
DigiKey Part Number | ATBB35R-ND |
Manufacturer | |
Manufacturer Product Number | ATBB35R |
Description | TERM BLK 2POS RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Red Bus Bar - Terminals 75.0mm |
Category | Termination Style Bolt and Nut |
Manufacturer Amphenol PCD Shenzhen | Current - UL 145 A |
Series | Voltage - UL 600 V |
Packaging Tray | Wire Gauge or Range - AWG 2-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 16-35mm² |
Type Bus Bar - Terminals | Housing Color Red |
Mounting Type DIN Rail | Height (Max) 1.929" (49.00mm) |
Number of Positions 2 | Material - Insulation Melamine |
Number of Levels 1 | Stripping Length 20mm |
Terminal - Width 75.0mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,73990 € | 873,99 € |
| Unit Price without VAT: | 8,73990 € |
|---|---|
| Unit Price with VAT: | 10,57528 € |


