
SLKC-02EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-SLKC-02EGFS-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-02EGFS-GCP-001 |
Description | FLOS, LK-PLUS, SZ 1, 02P, PANEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 400V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,02000 € | 200,20 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 24,22420 € |

