Terminal Plug, Female Socket Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 4 AWG
SLPPA25BNO2
SLPPA25BNO2

SLPPA25BNO2

DigiKey Part Number
965-SLPPA25BNO2-ND
Manufacturer
Manufacturer Product Number
SLPPA25BNO2
Description
SURLOK PLUS, RIGHT ANGLE PLUG, 5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bag
Color
Orange
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,79000 €8,79 €
107,46700 €74,67 €
256,99880 €174,97 €
506,66480 €333,24 €
1006,34670 €634,67 €
2505,94952 €1.487,38 €
5005,66576 €2.832,88 €
1.0005,39567 €5.395,67 €
Manufacturers Standard Package
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,63590 €