



SLPPA25BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNB2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,85900 € | 78,59 € |
| 25 | 7,36600 € | 184,15 € |
| 50 | 7,01440 € | 350,72 € |
| 100 | 6,67950 € | 667,95 € |
| 250 | 6,26152 € | 1.565,38 € |
| 500 | 5,96288 € | 2.981,44 € |
| 1.000 | 5,67863 € | 5.678,63 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 11,18040 € |

