
MS3100A20-8S | |
|---|---|
DigiKey Part Number | 339-MS3100A20-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A20-8S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 13A, 46A |
Grade Military | Voltage Rating 200VAC, 250VDC |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,01000 € | 41,01 € |
| 10 | 34,85800 € | 348,58 € |
| 25 | 32,67640 € | 816,91 € |
| 50 | 31,11780 € | 1.555,89 € |
| 100 | 29,63410 € | 2.963,41 € |
| 250 | 27,78140 € | 6.945,35 € |
| Unit Price without VAT: | 41,01000 € |
|---|---|
| Unit Price with VAT: | 49,62210 € |

