5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100A20-14P

DigiKey Part Number
339-MS3100A20-14P-ND
Manufacturer
Manufacturer Product Number
MS3100A20-14P
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
5
Shielding
Grade
Military
Operating Temperature
-55°C ~ 125°C
Qualification
MIL-DTL-5015
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Shell Size - Insert
20-14
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Neoprene
Mounting Feature
Flange
Applications
Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,58000 €33,58 €
1028,54400 €285,44 €
Manufacturers Standard Package
Unit Price without VAT:33,58000 €
Unit Price with VAT:40,63180 €