
54202-S0804CLF | |
|---|---|
DigiKey Part Number | 609-54202-S0804CLFTR-ND - Tape & Reel (TR) 609-54202-S0804CLFCT-ND - Cut Tape (CT) 609-54202-S0804CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-S0804CLF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-S0804CLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,53780 € | 53,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50404 € | 126,01 € |
| 500 | 0,47998 € | 239,99 € |
| 750 | 0,46643 € | 349,82 € |
| 1.250 | 0,44991 € | 562,39 € |
| 1.750 | 0,43935 € | 768,86 € |
| 2.500 | 0,42844 € | 1.071,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

